Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A3901DSCTCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3008112RL
Cut Tape3008112
Your Part Number
1,151 In Stock
Need more?
1,151 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.520 | CNY52.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.520 (CNY59.3476) |
| 10+ | CNY40.280 (CNY45.5164) |
| 25+ | CNY37.170 (CNY42.0021) |
| 50+ | CNY35.480 (CNY40.0924) |
| 100+ | CNY33.800 (CNY38.194) |
| 250+ | CNY32.230 (CNY36.4199) |
| 500+ | CNY31.250 (CNY35.3125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A3901DSCTCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3008112RL
Cut Tape3008112
Output TypeAdjustable
Input Voltage Min3.3V
Input Voltage Max33V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max30V
PolarityDual Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
33V
Output Voltage - Nom
-
Output Voltage Max
30V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
3.3V
No. of Outputs
2Outputs
Output Voltage Min
1.2V
Polarity
Dual Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
