
Product Information
Product Overview
The TPS7A3401DGNR is a negative high-voltage low-noise Linear Regulator capable of sourcing a maximum load of 200mA. This linear regulator includes a CMOS logic-level-compatible enable pin. Other features available include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. It is designed using bipolar technology and is ideal for instrumentation applications where clean voltage rails are critical for improving system performance. This design makes it a choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs) and other analog circuitry. In addition, the device is suitable for post DC-DC converter regulation. By filtering out the output voltage ripple inherent to DC-DC switching conversion, increased system performance is provided in instrumentation applications.
- Stable with ≥2.2µF ceramic capacitors
- Built-in, fixed, current-limit and thermal shutdown protection
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
Adjustable
-3V
-
-20V
200mA
500mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
-20V
1Outputs
-1.18V
Negative Output
200mA
500mV
SOP
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
