Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A0510PDQNTCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2911309RL
Cut Tape2911309
Product Range1V 200mA LDO Voltage Regulators
Your Part Number
1,466 In Stock
Need more?
1,466 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 2500+ | CNY4.210 (CNY4.7573) |
| 5000+ | CNY4.060 (CNY4.5878) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A0510PDQNTCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2911309RL
Cut Tape2911309
Product Range1V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current837mV
Dropout Voltage - Typ @ Current837mV
IC MountingSurface Mount
IC Case / PackageX2SON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 200mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
837mV
IC Case / Package
X2SON
Operating Temperature Min
-40°C
Product Range
1V 200mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
837mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
