Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2500+ | CNY3.600 (CNY4.068) |
| 5000+ | CNY3.590 (CNY4.0567) |
Product Information
Alternatives for TPS79933QDDCRQ1
2 Products Found
Product Overview
The TPS79933QDDCRQ1 is a 3.3V fixed output low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are provided while consuming a very low 40µA ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The device uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process and temperature variations. The device features inrush current protection when the EN toggle is used to start the device, immediately clamping the current.
- 66dB at 1kHz high PSRR
- Stable with a low-ESR, 2µF output capacitance
- Excellent load and line transient response
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
6.5V
3.3V
-
Positive Output
200mA
90mV
TSOT-23
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
200mA
90mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
