Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.280 (CNY3.7064) |
Product Information
Product Overview
The TPS79933DRVR is a 3.3V fixed output low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are provided while consuming a very low 40µA ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The device uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process and temperature variations. The device features inrush current protection when the EN toggle is used to start the device, immediately clamping the current.
- 66dB at 1kHz high PSRR
- Stable with a low-ESR, 2µF output capacitance
- Excellent load and line transient response
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Power Management, RF Communications
Technical Specifications
Fixed
6.5V
3.3V
-
Positive Output
200mA
90mV
SON
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
200mA
90mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS79933DRVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
