
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY5.920 (CNY6.6896) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.230 (CNY5.9099) |
| 250+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.510 (CNY5.0963) |
Product Information
Alternatives for TPS799315DDCT
1 Product Found
Product Overview
The TPS799315DDCT is a 3.15V fixed output low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are provided while consuming a very low 40µA ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The device uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process and temperature variations. The device features inrush current protection when the EN toggle is used to start the device, immediately clamping the current.
- 66dB at 1kHz high PSRR
- Stable with a low-ESR, 2µF output capacitance
- Excellent load and line transient response
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Power Management, RF Communications
Technical Specifications
Fixed
6.5V
3.15V
-
Positive Output
200mA
100mV
TSOT-23
-40°C
-
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.15V
-
200mA
100mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
