Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.850 (CNY26.9505) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY16.340 (CNY18.4642) |
| 50+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY14.680 (CNY16.5884) |
| 250+ | CNY13.900 (CNY15.707) |
| 500+ | CNY13.380 (CNY15.1194) |
| 1000+ | CNY13.030 (CNY14.7239) |
Product Information
Product Overview
The TPS79850QDGNRQ1 is a 5V fixed output low-dropout (LDO) Linear Regulator capable of supplying 50mA output current with a dropout voltage of only 300mV. Designed for low quiescent current high voltage (50V) applications, 40µA operating and 1µA in shutdown makes the device an ideal choice for battery-powered or high-voltage systems. Quiescent current is also well-controlled in dropout. Other features of the device include the ability to operate with low equivalent series resistance (ESR) ceramic output capacitors. This device is stable with only 1µF on the output, older devices require from 10 to 100µF tantalum capacitors for stability. Small ceramic capacitors can be used without the necessary addition of ESR, as is common with other regulators. Internal protection circuitry includes reverse input-battery protection, reverse output current protection, current limiting and thermal limiting to protect the device in various fault conditions.
- No input protection diodes needed
- Green product and no Sb/Br
Applications
Automotive, Industrial, Communications & Networking, Portable Devices, Power Management
Technical Specifications
Fixed
50V
5V
-
Positive Output
50mA
300mV
MSOP
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3V
1Outputs
5V
-
50mA
300mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
