Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79601DCQR.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2146991
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY12.980 (CNY14.6674) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 44
Minimum: 2500
Multiple: 2500
CNY32,450.00 (CNY36,668.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79601DCQR.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2146991
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
-
MSL
MSL 2 - 1 year
Output Voltage - Nom
-
Polarity
Positive Output
Max Output Current
1A
IC Mounting
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
