3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.120 (CNY1.2656) |
| 10000+ | CNY1.100 (CNY1.243) |
Product Information
Product Overview
The TPS79333DBVR is a Low-power 200mA Low-dropout Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. This device is ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS793 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. Each device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analogue components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
- 200mA Low-dropout regulator with EN
- High PSRR (70dB at 10kHz)
- Low noise
- Fast start-up time (50µs)
- Stable with any 2.2µF ceramic capacitor
- Excellent load and line transient response
- Very low dropout voltage
- Green product and no Sb/Br
Applications
Signal Processing, RF Communications, Audio, Communications & Networking, Wireless, Portable Devices
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
200mA
102mV
SOT-23
-40°C
3.3V 200mA LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
200mA
102mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS79333DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
