
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.730 | CNY6.73 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.730 (CNY7.6049) |
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY3.010 (CNY3.4013) |
Product Information
Product Overview
The TPS79301DBVRQ1 is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The device uses an advanced, proprietary, BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times, while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features, as well as the fast response time. The LDO regulator has been optimized for use in noise-sensitive battery-operated equipment. The device also features enable-input to reduce supply currents to less than 1μA when the regulator is turned OFF.
- Excellent load and line transient
- Very low-dropout voltage
- Green product and no Sb/Br
Applications
Portable Devices, RF Communications, Industrial
Technical Specifications
Adjustable
5.5V
-
5.5V
200mA
112mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
1.2V
Positive Output
200mA
112mV
SOT-23
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
