
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.150 | CNY11.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.150 (CNY12.5995) |
| 10+ | CNY7.350 (CNY8.3055) |
| 50+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY5.610 (CNY6.3393) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY5.200 (CNY5.876) |
| 2500+ | CNY5.110 (CNY5.7743) |
Product Information
Product Overview
The TPS78225DDCT is a 2.5V fixed output low-dropout (LDO) Linear Regulator designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The device with ultra-low IQ is ideal for microprocessors, microcontrollers and other battery-powered applications. The TPS782 family is designed to be compatible with the MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The device also features thermal shutdown and current limit to protect the device during fault conditions.
- 500nA Low IQ
- 3% Accuracy over load, line and temperature
- Stable with a 1µF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Audio, Portable Devices, Power Management
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
150mA
130mV
TSOT-23
-40°C
2.5V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.2V
1Outputs
2.5V
-
150mA
130mV
Surface Mount
5Pins
125°C
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
