
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.000 | CNY7.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.000 (CNY7.910) |
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.530 (CNY3.9889) |
Product Information
Product Overview
The TPS78101DDCR is a low-dropout (LDO) Regulator offers the benefits of ultralow power and selectable dual-level output voltage levels. The VSET pin allows the end user to switch between two voltage levels on-the-fly through a microprocessor-compatible input. This LDO is designed specifically for battery-powered applications where dual-level voltages are needed. With ultralow IQ (1µA), microprocessors, memory cards and smoke detectors are ideal applications for this device. The ultralow-power and selectable dual-level output voltages allow designers to customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory through a unique architecture using an EPROM. The enable pin is compatible with standard CMOS logic. This LDO is stable with any output capacitor greater than 1µF.
- Thermal shutdown and overcurrent protection
- CMOS logic level-compatible enable pin
- 3% Accuracy over load, line and temperature
- Pin-selectable dual voltage level output
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Industrial
Technical Specifications
Adjustable
5.5V
-
5.25V
150mA
250mV
Surface Mount
5Pins
125°C
-
2.2V
1Outputs
1.22V
Positive Output
150mA
250mV
TSOT-23
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
