Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.420 (CNY38.8946) |
| 10+ | CNY26.040 (CNY29.4252) |
| 25+ | CNY22.020 (CNY24.8826) |
| 50+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY20.580 (CNY23.2554) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY19.660 (CNY22.2158) |
| 1000+ | CNY19.130 (CNY21.6169) |
Product Information
Product Overview
The TPS77533D is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to have a fast transient response and be stable with a 10µF low ESR capacitor. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0 to 500mA). These two key specifications yield a significant improvement in operating life for battery-powered systems. The device also features a sleep mode, applying a TTL high signal to EN\ (enable) shuts down the regulator, reducing the quiescent current to 1µA at TJ = +25°C.
- Open drain power-ON reset with 200ms delay
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
500mA
169mV
SOIC
-40°C
3.3V 500mA LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
500mA
169mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
