
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.050 (CNY46.3865) |
| 10+ | CNY31.340 (CNY35.4142) |
| 25+ | CNY26.510 (CNY29.9563) |
| 50+ | CNY25.430 (CNY28.7359) |
| 100+ | CNY24.520 (CNY27.7076) |
| 250+ | CNY24.230 (CNY27.3799) |
| 500+ | CNY23.940 (CNY27.0522) |
Product Information
Product Overview
The TPS77133DGK is a 3.3V fixed output low-dropout (LDO) Linear Regulator with integrated power-ON reset function. The device is capable of supplying 150mA of output current with a dropout of 115mV. Quiescent current is 92µA at full load dropping down to 1µA when device is disabled. This device is optimized to be stable with a wide range of output capacitors including low ESR ceramic (10µF) or low capacitance (1µF) tantalum capacitors. This device has extremely low noise output performance (55µVrms) without using any added filter capacitors. The device is designed to have fast transient response for larger load current changes. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 115mV at an output current of 150mA) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.
- Open drain power-ON reset with 220ms delay
- 2% Tolerance over specified conditions
- Fast transient response
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Portable Devices, Industrial, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
150mA
115mV
VSSOP
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (14-Jun-2023)
2.7V
1Outputs
3.3V
-
150mA
115mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
