Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS77001DBVRCopy
Manufacturer Standard Lead Time61 weeks
Order Code3122541
Product RangeAdj, 50mA LDO Voltage Regulators
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY7.070 (CNY7.9891) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.230 (CNY5.9099) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS77001DBVRCopy
Manufacturer Standard Lead Time61 weeks
Order Code3122541
Product RangeAdj, 50mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Dropout Voltage Typ @ Current48mV
Dropout Voltage - Typ @ Current48mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 50mA LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
10V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
50mA
Dropout Voltage Typ @ Current
48mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage - Typ @ Current
48mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj, 50mA LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
