Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.850 | CNY7.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2500+ | CNY3.590 (CNY4.0567) |
| 5000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
The TPS76933DBVR is a 3.3V fixed output low-dropout (LDO) Linear Regulator features ultralow quiescent current compared to conventional LDO regulator. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28μA maximum) and is stable over the entire range of output load current (0 to 100mA). The ultralow-dropout (LDO) voltage feature and ultralow-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1μA typical at TJ = 25°C.
- 17μA Quiescent current at 100mA
- 1μA Quiescent current in standby mode
- Over current limitation
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
100mA
48mV
SOT-23
-40°C
3.3V, 100mA LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
100mA
48mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS76933DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
