
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.700 (CNY35.821) |
| 10+ | CNY24.030 (CNY27.1539) |
| 25+ | CNY20.410 (CNY23.0633) |
| 50+ | CNY19.470 (CNY22.0011) |
| 100+ | CNY19.150 (CNY21.6395) |
| 250+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY18.280 (CNY20.6564) |
| 1000+ | CNY17.730 (CNY20.0349) |
Product Information
Alternatives for TPS76833QD .
1 Product Found
Product Overview
The TPS76833QD is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to have a fast transient response and be stable with 10µF capacitors. Since the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, because the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a shutdown mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1 µA at TJ = 25°C. Power good (PG) is an active high output, which can be used to implement a power-ON reset or a low-battery indicator.
- Ultra-low 35μA typical Quiescent current
- 2% Tolerance over specified conditions
- Open drain power good
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
1A
350mV
SOIC
-40°C
3.3V 1A LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
1A
350mV
Surface Mount
8Pins
125°C
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
