Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS767D301PWPRCopy
Order Code
Re-Reel3008110RL
Cut Tape3008110
Your Part Number
508 In Stock
Need more?
508 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.290 | CNY55.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.290 (CNY62.4777) |
| 10+ | CNY42.530 (CNY48.0589) |
| 25+ | CNY39.380 (CNY44.4994) |
| 50+ | CNY37.590 (CNY42.4767) |
| 100+ | CNY35.790 (CNY40.4427) |
| 250+ | CNY34.130 (CNY38.5669) |
| 500+ | CNY33.080 (CNY37.3804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS767D301PWPRCopy
Order Code
Re-Reel3008110RL
Cut Tape3008110
Output TypeAdjustable, Fixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs2Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min1.5V
Output Voltage Max5.5V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
10V
Output Voltage Nom
3.3V
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
350mV
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.7V
No. of Outputs
2Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
5.5V
Output Current Max
1A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
