
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.420 (CNY44.5446) |
| 10+ | CNY37.950 (CNY42.8835) |
| 25+ | CNY36.480 (CNY41.2224) |
| 50+ | CNY35.010 (CNY39.5613) |
| 100+ | CNY33.540 (CNY37.9002) |
| 250+ | CNY32.070 (CNY36.2391) |
| 500+ | CNY30.600 (CNY34.578) |
Product Information
Product Overview
The TPS76733QD is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to have a fast transient response and be stable with 10µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to 1µA at TJ = 25°C. The RESET output of the device initiates a reset in microcomputer and microprocessor systems in the event of an undervoltage condition. An internal comparator in the device monitors the output voltage.
- Ultralow 85µA typical quiescent current
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
1A
350mV
SOIC
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
1A
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
