
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.950 | CNY4.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.950 (CNY5.5935) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 2500+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.170 (CNY2.4521) |
Product Information
Product Overview
The TPS76350DBVR is a 5V fixed output low-power low-dropout (LDO) Linear Regulator. This regulator feature low quiescent currents compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low - typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140µA maximum) and is stable over the entire range of output load current (0 to 150mA). The low-dropout (LDO) voltage feature and low-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1µA maximum at TJ = 25°C.
- Thermal protection
- Over current limitation
- <lt/>2µA Quiescent current in shutdown mode
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
10V
5V
-
Positive Output
150mA
180mV
SOT-23
-40°C
5V, 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
5V
-
150mA
180mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS76350DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
