
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.310 (CNY7.1303) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.580 (CNY6.3054) |
| 250+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.660 (CNY5.2658) |
Product Information
Alternatives for TPS76333DBVT
1 Product Found
Product Overview
The TPS76333DBVT is a Low IQ 150mA Low-dropout Linear Regulator that offers the benefits of low-dropout voltage and low-power operation. This regulator features low dropout voltage and quiescent current compared to conventional LDO regulator. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140µA maximum) and is stable over the entire range of output load current (0 to 150mA). Intended for use in portable systems such as laptops and cellular phones, the low-dropout voltage feature and low-power operation result in a significant increase in system battery operating life.
- 150mA Low-dropout regulator
- Typically 300mV dropout voltage at 150mA
- Thermal protection
- Over-current limitation
- <lt/>2µA Quiescent current in shutdown mode
- Green product and no Sb/Br
Applications
Power Management, Portable Devices
Technical Specifications
Fixed
10V
3.3V
-
Positive Output
150mA
300mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
150mA
300mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
