
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.540 (CNY15.3002) |
| 10+ | CNY8.980 (CNY10.1474) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.960 (CNY8.9948) |
| 250+ | CNY7.490 (CNY8.4637) |
| 500+ | CNY7.200 (CNY8.136) |
| 1000+ | CNY7.120 (CNY8.0456) |
| 2500+ | CNY6.800 (CNY7.684) |
Product Information
Product Overview
The TPS74801DRCR is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process.
- Monitoring or provides a sequencing signal for other supplies
- VBIAS permits low VIN operation with good transient response
- Stable with ≥2.2μF any output capacitor
- 60mV Typically at 1.5mA, VBIAS = 5V low dropout
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Adjustable
5.5V
-
5.5V
1.5A
60mV
Surface Mount
10Pins
125°C
MSL 2 - 1 year
860mV
1Outputs
800mV
Positive Output
1.5A
60mV
VSON
-40°C
Adj, 1.5A LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
