
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.450 | CNY17.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY11.800 (CNY13.334) |
| 50+ | CNY11.170 (CNY12.6221) |
| 100+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.280 (CNY10.4864) |
| 2500+ | CNY8.860 (CNY10.0118) |
Product Information
Product Overview
The TPS74701DRCR is a 1-output Low Drop-Out Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load and line, temperature and process.
- Programmable soft-start provides linear voltage start-up
- VBIAS permits low VIN operation with good transient response
- Stable with any output capacitor ≥2.2μF
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Signal Processing, Sensing & Instrumentation, Wireless
Technical Specifications
Adjustable
5.5V
-
3.6V
500mA
50mV
Surface Mount
10Pins
125°C
MSL 2 - 1 year
850mV
1Outputs
800mV
Positive Output
500mA
50mV
VSON
-40°C
Adj, 500mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
