Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.070 (CNY24.9391) |
| 10+ | CNY21.470 (CNY24.2611) |
| 25+ | CNY20.870 (CNY23.5831) |
| 50+ | CNY20.270 (CNY22.9051) |
| 100+ | CNY19.670 (CNY22.2271) |
| 250+ | CNY19.070 (CNY21.5491) |
| 500+ | CNY18.470 (CNY20.8711) |
| 1000+ | CNY17.870 (CNY20.1931) |
Product Information
Product Overview
The TPS74401RGWR is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDOs is stable without an output capacitor or with ceramic output capacitors.
- Stable with any or no output capacitor
- Excellent transient response
- Open-drain power-good
- Supports input voltages as low as 0.9V with external bias supply
- 115mV at 3A Typical ultra-low dropout
- Green product and no Sb/Br
Applications
Security, Communications & Networking, Aerospace, Defence, Military, Sensing & Instrumentation, Audio, Consumer Electronics, Medical, Wireless
Technical Specifications
Adjustable
5.5V
-
3.3V
3A
115mV
Surface Mount
20Pins
125°C
MSL 2 - 1 year
1.1V
1Outputs
800mV
Positive Output
3A
115mV
VQFN
-40°C
Adj, 3A LDO Voltage Regulators
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
