Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY9.050 (CNY10.2265) |
Product Information
Product Overview
The TPS73701DRVT is a linear low-dropout (LDO) Voltage Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. This device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20nA and ideal for portable applications. This device is protected by thermal shutdown and fold-back current limit. It features reverse current blockage and freedom from output capacitor constraints. These features combined with an enable input makes the device ideal for portable applications.
- Thermal shutdown and current limit for fault protection
- Excellent load transient response-even with only 1µF output capacitor
- 1% Initial accuracy
- 3% Overall accuracy over line, load and temperature
- Less than 20nA typical IQ in shutdown mode
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Industrial
Technical Specifications
Adjustable
5.5V
-
5.5V
1A
130mV
Surface Mount
6Pins
125°C
MSL 2 - 1 year
2.2V
1Outputs
1.2V
Positive Output
1A
130mV
WSON
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
