Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.680 (CNY26.7584) |
| 10+ | CNY17.760 (CNY20.0688) |
| 25+ | CNY16.240 (CNY18.3512) |
| 50+ | CNY15.400 (CNY17.402) |
| 100+ | CNY14.560 (CNY16.4528) |
| 250+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY13.050 (CNY14.7465) |
| 1000+ | CNY12.570 (CNY14.2041) |
Product Information
Alternatives for TPS73618DBVT
1 Product Found
Product Overview
The TPS73618DBVT is a 1.8V fixed output low-dropout (LDO) Linear Regulator uses a new topology - an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and even allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low-dropout (LDO) voltages and low ground pin current. Current consumption, when not enabled, is under 1µA and ideal for portable applications. The extremely low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and foldback current limit.
- Stable with no output capacitor or any value or type of capacitor
- 75mV Ultra-low dropout voltage
- Excellent load transient response - with or without optional output capacitor
- New NMOS topology delivers low reverse leakage current
- 30µVRMS Low noise (10Hz to 100kHz)
- 0.5% Initial accuracy
- 1% Overall accuracy over line, load and temperature
- <lt/>1µA Quiescent current (IQ) in shutdown mode
- Thermal shutdown and specified minimum and maximum current limit protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
400mA
75mV
SOT-23
-40°C
1.8V 500mA LDO Voltage Regulators
1.7V
1Outputs
1.8V
-
400mA
75mV
Surface Mount
5Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
