Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201DBVRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3122457RL
Cut Tape3122457
Product RangeAdj, 250mA LDO Voltage Regulators
Your Part Number
1,520 In Stock
Need more?
1,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.790 (CNY6.5427) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 2500+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201DBVRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3122457RL
Cut Tape3122457
Product RangeAdj, 250mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.5V
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 250mA LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage Min
1.2V
Dropout Voltage Typ @ Current
40mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj, 250mA LDO Voltage Regulators
Input Voltage Min
1.7V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Dropout Voltage - Typ @ Current
40mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
