
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.910 | CNY6.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.910 (CNY7.8083) |
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY3.120 (CNY3.5256) |
Product Information
Product Overview
The TPS73033DBVR is a 3.3V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The device family uses an advanced, proprietary BiCMOS fabrication process to yield low-dropout (LDO) voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA.
- 68dB at 100Hz High PSRR
- 50µs Fast start-up time
- Stable with a 2.2µF ceramic capacitor
- Excellent load/line transient response
- Green product and no Sb/Br
Applications
Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
200mA
120mV
SOT-23
-40°C
3.3V, 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
3.3V
-
200mA
120mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Alternatives for TPS73033DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
