12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.490 | CNY5.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.490 (CNY6.2037) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.430 (CNY2.7459) |
Product Information
Product Overview
The TPS71550DCKR is a 3.2μA IQ Wide Input Low-dropout Linear Regulator which operates over an input range of 2.5 to 24V. It is stable with any capacitor greater than or equal to 0.47µF. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the device is ideal for powering battery management ICs. Specifically, because the device is enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage, typically 415mV at 50mA of load current is directly proportional to the load current. The low quiescent current (3.2µA typically) is stable over the entire range of output load current (0 to 50mA).
- Low 3.2µA quiescent current at 50mA
- Stable with any capacitor ≥0.47µF
- 50mA Low-dropout regulator
- Designed to support MSP430 families
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Communications & Networking, Portable Devices
Technical Specifications
Fixed
24V
5V
-
Positive Output
50mA
415mV
SC-70
-40°C
5V 50mA LDO Voltage Regulators
3V
1Outputs
5V
-
50mA
415mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS71550DCKR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
