
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.430 (CNY7.2659) |
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.810 (CNY3.1753) |
Product Information
Product Overview
The TPS71533DCKR is a Low-dropout (LDO) Voltage Regulator offers the benefits of high input voltage, low-dropout voltage and low-power operation. The device, which operate over an input range of 2.5 to 24V, are stable with any capacitor greater than or equal to 0.47µF. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current (3.2µA typically) is stable over the entire range of output load current (0 to 50mA).
- Low 3.2µA quiescent current at 50mA
- Stable with any capacitor ≥0.47µF
- 50mA Low-dropout regulator
- Minimum and maximum specified current limit
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
50mA
415mV
SC-70
-40°C
3.3V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3V
1Outputs
3.3V
-
50mA
415mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS71533DCKR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
