Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.880 (CNY3.2544) |
Product Information
Product Overview
The TPS71518DCKR is a 1.8V fixed output low-dropout (LDO) Linear Regulator provide the benefits of high input voltage and low-power operation. The device is stable with any capacitor greater than or equal to 0.47µF. The low-dropout (LDO) voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low-dropout (LDO) voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current is stable over the entire range of output load current.
- 3.2µA Low quiescent current at 50mA
- Designed to support MSP430 families
- Minimum and maximum specified current limit
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Fixed
24V
1.8V
-
Positive Output
500mA
415mV
SC-70
-40°C
1.8V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
3V
1Outputs
1.8V
-
500mA
415mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS71518DCKR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
