Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950QDBVRQ1Copy
Order Code3385822
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
1,691 In Stock
3,000 more incoming. You can reserve stock now
1,691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.820 (CNY15.6166) |
| 10+ | CNY9.250 (CNY10.4525) |
| 50+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY8.100 (CNY9.153) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.770 (CNY8.7801) |
| 2500+ | CNY7.600 (CNY8.588) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.82 (CNY15.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950QDBVRQ1Copy
Order Code3385822
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current690mV
Dropout Voltage - Typ @ Current690mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
690mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
690mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TPS70950QDBVRQ1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
