Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY6.180 (CNY6.9834) |
| 250+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY5.260 (CNY5.9438) |
Product Information
Product Overview
The TPS70633DBVT is a 3.3V fixed output Linear Regulator designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-ON systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit and reverse-current protection for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.
- Reverse current protection
- Supports 200mA peak output
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Medical, Power Management
Technical Specifications
Fixed
6.5V
3.3V
-
Positive Output
150mA
975mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
2.7V
1Outputs
3.3V
-
150mA
975mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS70633DBVT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
