Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS65930BZCHCopy
Order Code1706235
Supply Voltage4.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators4
No. of Regulated Outputs7
IC Case / PackageNFBGA
No. of Pins139Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Digital IC CaseNFBGA
Technical Specifications
Supply Voltage
4.5V
No. of LDO Regulators
4
IC Case / Package
NFBGA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Digital IC Case
NFBGA
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
7
No. of Pins
139Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability
