
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.700 (CNY14.351) |
| 10+ | CNY11.250 (CNY12.7125) |
| 50+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY10.130 (CNY11.4469) |
| 250+ | CNY9.730 (CNY10.9949) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1000+ | CNY8.340 (CNY9.4242) |
| 2500+ | CNY8.280 (CNY9.3564) |
Product Information
Product Overview
The TPS65120RGTR is a DC to DC Converter that supplies all three voltages required by amorphous-silicon (a-Si) and low-temperature poly-silicon (LTPS) TFT-LCD displays. The compact layout of the device uses a single inductor to generate independently-regulated positive and negative outputs. A free-running variable peak current PWM control scheme time-multiplexes the inductor between outputs. This control architecture operates at a pseudo-fixed-frequency to provide fast response to line and load transients while maintaining a relatively constant switching frequency and high efficiency over a wide range of input and output voltages. The main output, VMAIN, is post-regulated to provide a low-ripple source drive voltage for the LCD display. The device has internal current limiting for high reliability under fault conditions. Additionally, the device offers a fixed output linear regulator for the LCD logic circuitry.
- 3 to 5.6V/25mA Adjustable main output
- Post-regulated main output for low ripple (5mVPP)
- Positive output - Adjustable voltage up to 20V/2mA and ±3% typical Accuracy
- Negative output - VGL Adjustable voltage down to -18V/2mA and ±3% typical Accuracy
- Auxiliary 1.8V/3.3V Linear regulator
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Automotive, Industrial, Imaging, Video & Vision
Technical Specifications
TFT LCD Display
5.5V
16Pins
85°C
-
No SVHC (14-Jun-2023)
2.5V
QFN
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
