Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.640 (CNY16.5432) |
| 100+ | CNY13.870 (CNY15.6731) |
| 250+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.890 (CNY13.4357) |
| 2500+ | CNY11.660 (CNY13.1758) |
Product Information
Product Overview
The TPS63700DRCT is an Inverting DC/DC Converter generating a negative output voltage down to -15V with output currents up to 360mA, depending on input-voltage to output-voltage ratio. With a peak efficiency of 84%, the device is ideal for portable battery-powered equipment. The input voltage range of 2.7 to 5.5V allows it to be directly powered from a Li-ion battery, from 3-cell NiMH/NiCd, from a 3.3 or 5V supply rail. The inverter operates with a fixed-frequency pulse width modulation (PWM) control topology. The device has an internal current limit, overvoltage protection and a thermal shutdown for highest reliability under fault conditions. A switching frequency of typically 1.4MHz allows the use of small external components enabling a small solution size.
- Adjustable output voltage down to -15V
- 1000mA Typical switch current limit
- Up to 84% efficiency
- Typical 1.4MHz fixed-frequency PWM operation
- Thermal shutdown
- Typical -19V output overvoltage protection
- 1.5μA Shutdown current
- Green product and no Sb/Br
Applications
Power Management, Portable Devices
Technical Specifications
Adjustable
Inverting
5.5V
360mA
10Pins
-
-2V
84%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
360mA
SON
Surface Mount
-15V
1.4MHz
-40°C
-
MSL 2 - 1 year
SON
1.4MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
