Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63031DSKRCopy
Order Code3122997
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current800mA
Output Current800mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.4MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
800mA
No. of Pins
10Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VSON
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
800mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
