Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63002DRCRCopy
Manufacturer Standard Lead Time62 weeks
Order Code3122996
Your Part Number
903 In Stock
Need more?
903 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.370 (CNY11.7181) |
| 2500+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63002DRCRCopy
Manufacturer Standard Lead Time62 weeks
Order Code3122996
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current1.8A
Output Current1.8A
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min1.2V
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
1.8A
No. of Pins
10Pins
Output Voltage - Nom
5V
Output Voltage Min
1.2V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VSON
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1.8A
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
5.5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
