
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.430 (CNY23.0859) |
| 10+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.400 (CNY14.012) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.310 (CNY12.7803) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2500+ | CNY10.550 (CNY11.9215) |
Product Information
Product Overview
The TPS63001DRCR is a Buck-boost Converter provides a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery or one-cell li-ion or li-polymer battery. Output currents can go as high as 1200mA while using a single-cell li-ion or li-polymer battery and discharge it down to 2.5V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1800mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain.
- Up to 96% efficiency
- Automatic transition between step-down and boost mode
- Power-save mode for improved efficiency at low output power
- Forced fixed frequency operation and synchronization possible
- Load disconnect during shutdown
- Overtemperature protection
- Green product and no Sb/Br
Applications
Portable Devices, Power Management, Audio, Medical, Communications & Networking
Technical Specifications
Fixed
Buck-Boost
5.5V
1.2A
10Pins
3.3V
1.2V
1.5MHz
-40°C
-
MSL 2 - 1 year
VSON
1.5MHz
1Outputs
1.8V
1.2A
VSON
Surface Mount
3.3V
5.5V
96%
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
