Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.080 (CNY13.6504) |
| 10+ | CNY10.260 (CNY11.5938) |
| 50+ | CNY10.080 (CNY11.3904) |
| 100+ | CNY9.890 (CNY11.1757) |
| 250+ | CNY9.700 (CNY10.961) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.330 (CNY10.5429) |
| 2500+ | CNY9.140 (CNY10.3282) |
Product Information
Product Overview
The TPS62740DSST is an industry's first Step-down Converter features typical 360nA quiescent current and operating with a tiny 2.2µH inductor and 10µF output capacitor. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. TPS62740DSST supports output currents up to 300mA. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V allows also operation from an USB port and thin-film solar modules. The output voltage is user selectable by four VSEL pins within a range from 1.8V to 3.3V in 100mV steps. TPS62740DSST features low output ripple voltage and low noise with a small output capacitor. Once the battery voltage comes close to the output voltage (close to 100% duty cycle) the device enters no ripple 100% mode operation to prevent an increase of output ripple voltage.
- Up to 90% efficiency at 10µA output current
- RF friendly DCS-Control™
- Low output ripple voltage
- 16 Selectable output voltages in 100mV steps between 1.8 to 3.3V
- Automatic transition to no ripple 100% mode
- Slew rate controlled load switch
- Discharge function on VOUT/LOAD
- Power good output
- Optimized for operation with a tiny 2.2µH inductor and 10µF COUT
- <lt/>31mm² Total Solution
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Industrial, Alternative Energy
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
300mA
12Pins
-
3.3V
90%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.2V
300mA
WSON
Surface Mount
1.8V
2MHz
-40°C
-
MSL 2 - 1 year
WSON
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
