
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.340 (CNY9.4242) |
| 10+ | CNY7.200 (CNY8.136) |
Product Information
Product Overview
The TPS62730DRYT is a Step-down Converter with bypass mode for ultra low power wireless applications. The device is optimized to supply low-power wireless sub 1 and 2.4GHz RF transceivers and System-On-Chip (SoC) solutions. The TPS62730 reduces the current consumption drawn from the battery during TX and RX mode by a high efficient step-down voltage conversion. The device provides an output current of up to 100mA and allows the use of tiny and low-cost chip inductors and capacitors. With an input voltage range of 1.9 to 3.9V, the device supports Li-primary battery chemistries such as Li-SOCl2, Li-SO2, Li-MnO2 and also two cell alkaline batteries. It features an ultralow power bypass mode with typical 30nA current consumption to support sleep and low power modes of CC2540 Bluetooth Low Energy and CC430 SoC solutions. In this bypass mode, the output capacitor of the DC-DC converter is connected through an integrated typical 2.1Ω bypass switch to the battery.
- Typical 30nA ultra low-power bypass mode
- 25µA Typical DC-DC quiescent current
- Internal feedback divider disconnect
- Typical 2.1Ω bypass switch between VIN and VOUT
- Automatic transition from DC-DC to bypass mode
- Up to 95% DC-DC efficiency
- Open-drain status output STAT
- Output peak current up to 100mA
- Fixed output voltages 1.9, 2.05, 2.1, 2.3V
- 2.2µH and 2.2µF Small external output filter components
- Optimized for low output ripple voltage
- Green product and no Sb/Br
Applications
Wireless, Metering
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
3.9V
100mA
6Pins
2.1V
-
3MHz
-40°C
-
MSL 1 - Unlimited
SON
3MHz
1Outputs
1.9V
100mA
SON
Surface Mount
2.1V
-
95%
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
