Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62730DRYRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3008240
Your Part Number
2,376 In Stock
Need more?
723 Next business day delivery available(Shanghai stock)
1,653 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY4.690 (CNY5.2997) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62730DRYRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3008240
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.9V
Input Voltage Max3.9V
Output Current100mA
Max Output Current100mA
IC Case / PackageUSON
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom2.1V
Output Voltage - Nom2.1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseUSON
Automotive Qualification Standard-
Switching Frequency3MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
3.9V
Max Output Current
100mA
No. of Pins
6Pins
Output Voltage Nom
2.1V
Output Voltage Min
-
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
USON
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
1.9V
Output Current
100mA
IC Case / Package
USON
IC Mounting
Surface Mount
Output Voltage - Nom
2.1V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
