Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62410DRCRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3008255RL
Cut Tape3008255
Your Part Number
2,801 In Stock
Need more?
2,801 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.480 | CNY18.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.480 (CNY20.8824) |
| 10+ | CNY12.510 (CNY14.1363) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.200 (CNY12.656) |
| 250+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY10.230 (CNY11.5599) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2500+ | CNY9.320 (CNY10.5316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62410DRCRCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3008255RL
Cut Tape3008255
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current - Output 1800mA
Max Output Current800mA
IC Case / PackageVSON
Output Current - Output 2800mA
No. of Pins10Pins
Output Voltage - Output 16V
Output Voltage - Output 26V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ2.25MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Switching Frequency2.25MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.5V
Output Current - Output 1
800mA
IC Case / Package
VSON
No. of Pins
10Pins
Output Voltage - Output 2
6V
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Switching Frequency
2.25MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
800mA
Output Current - Output 2
800mA
Output Voltage - Output 1
6V
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
