Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62203DBVRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3008232RL
Cut Tape3008232
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.950 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.030 (CNY9.0739) |
| 100+ | CNY7.520 (CNY8.4976) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2500+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62203DBVRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3008232RL
Cut Tape3008232
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current300mA
Max Output Current300mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min700mV
Output Voltage Max6V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
300mA
No. of Pins
5Pins
Output Voltage Nom
3.3V
Output Voltage Min
700mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
300mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
