Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.190 (CNY37.5047) |
| 10+ | CNY25.110 (CNY28.3743) |
| 25+ | CNY23.110 (CNY26.1143) |
| 50+ | CNY22.000 (CNY24.860) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY19.750 (CNY22.3175) |
| 500+ | CNY18.800 (CNY21.244) |
| 1000+ | CNY18.240 (CNY20.6112) |
Product Information
Alternatives for TPS62180YZFT
4 Products Found
Product Overview
The TPS62180YZFT is a synchronous dual-phase step-down DC-to-DC Converter for low profile power rails. It operates with two identical, current balanced phases that are peak current controlled enabling use in height limited applications. With a wide operating input voltage range of 4 to 15V, the device is ideally suited for systems powered from multi-cell Li-ion batteries or 12V rails. The output current of 6A is continuously provided by two phases of 3A each, allowing the use of low profile external components. The phases operate out of phase, reducing switching noise significantly. The TPS6218x automatically enters power save mode to maintain high efficiency down to very light loads. It also incorporates an automatic efficiency enhancement (AEE™) for the entire duty cycle range. The device features a power good signal, as well as an adjustable soft-start. It is able to run in 100% mode and it has no duty cycle limitation even at lowest output voltage.
- Dual phase balanced peak current mode
- Phase shifted operation
- Automatic power save mode
- Adjustable soft-start
- Power good output
- Undervoltage lockout
- HICCUP overcurrent protection
- Over-temperature protection
- Output voltage accuracy of ±1% (PWM mode)
- 28µA Typical quiescent current
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Embedded Design & Development, Computers & Computer Peripherals
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
15V
6A
24Pins
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
6A
DSBGA
Surface Mount
900mV
-
-40°C
-
MSL 1 - Unlimited
DSBGA
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
