Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY6.590 (CNY7.4467) |
| 2500+ | CNY6.480 (CNY7.3224) |
Product Information
Product Overview
The TPS62170DSGT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other battery as well as from 12V intermediate power rails. It supports up to 0.5A continuous output current at output voltage between 0.9 and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open-drain power good pins. In power save mode, the device show quiescent current of about 17µA from VIN. Power save mode, entered automatically and seamlessly if the load is small, maintains high efficiency over the entire load range.
- Fixed output voltage versions
- Seamless power save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Pin-to-pin compatible with TPS62160 and TPS62125
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
500mA
8Pins
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
500mA
WSON
Surface Mount
900mV
2.5MHz
-40°C
-
MSL 2 - 1 year
WSON
2.25MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
