Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.800 (CNY9.944) |
Product Information
Product Overview
The TPS62163DSGT is a Synchronous Step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output-voltage accuracy by the use of DCS-Control topology. With their wide operating input-voltage range of 3 to 17V, it is ideally suited for systems powered from either Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 1A continuous output current at output voltages between 0.9 and 6V (in 100% duty-cycle mode). The soft-start pin controls the output-voltage start-up ramp, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable (EN) and open-drain power-good (PG) pins. In power-save mode, the device draws quiescent current of about 17μA from VIN.
- Pin-selectable output voltage (nominal 5%)
- Programmable soft-start and tracking
- Seamless power-save mode transition
- Selectable operating frequency
- Power-good output
- 100% Duty-cycle mode
- Short-circuit protection
- Overtemperature protection
- Green product and no Sb/Br
Applications
Embedded Design & Development, Computers & Computer Peripherals, Consumer Electronics, Power Management
Technical Specifications
Fixed
Synchronous Buck (Step Down)
17V
1A
8Pins
5V
-
2.25MHz
-40°C
-
MSL 2 - 1 year
WSON
2.25MHz
1Outputs
3V
1A
WSON
Surface Mount
5V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
