Product Information
Product Overview
The TPS62162DSGT is a 1A Synchronous Step-down Converter with DCS-control™ optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control topology. It is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 1A continuous output current at output voltages between 0.9 and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the Enable and open-drain Power Good pins. In power save mode, the device draws quiescent current of about 17µA from VIN. Power save mode, entered automatically and seamlessly if load is small, maintains high efficiency over the entire load range. In shutdown mode, the device is turned off and shutdown current consumption is less than 2µA.
- DCS-Control™ topology
- Fixed output voltage versions
- Seamless power save mode transition
- 17µA Typical quiescent current
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Multimedia
Technical Specifications
Fixed
Synchronous Buck (Step Down)
17V
1A
8Pins
3.3V
-
2.25MHz
-40°C
-
-
WSON
2.25MHz
1Outputs
3V
1A
WSON
Surface Mount
3.3V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
