
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY9.140 (CNY10.3282) |
| 1000+ | CNY9.130 (CNY10.3169) |
| 2500+ | CNY9.110 (CNY10.2943) |
Product Information
Product Overview
The TPS62140ARGTT is an easy-to-use synchronous step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response by use of the DCS-Control™ topology. With their wide operating input voltage range of 3 to 17V, the device is ideally suited for systems powered from either a Li-ion or other batteries, as well as from 12V intermediate power rails. It supports up to 2A of continuous output current at output voltages between 0.9 and 6V (with 100% duty-cycle mode). The output voltage start-up ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable (EN) and open-drain power good (PG) pins. In power save mode, the device draws quiescent current of about 17µA from VIN.
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power-save mode transition
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Pin-to-pin compatible with TPS6213x/5x
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
2A
16Pins
-
6V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
2A
QFN
Surface Mount
900mV
2.5MHz
-40°C
-
MSL 2 - 1 year
QFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
