Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62132RGTRCopy
Manufacturer Standard Lead Time23 weeks
Order Code3122973
Your Part Number
3,169 In Stock
Need more?
3,169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.780 (CNY17.8314) |
| 10+ | CNY10.630 (CNY12.0119) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.490 (CNY10.7237) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.590 (CNY9.7067) |
| 1000+ | CNY8.350 (CNY9.4355) |
| 2500+ | CNY7.980 (CNY9.0174) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.78 (CNY17.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62132RGTRCopy
Manufacturer Standard Lead Time23 weeks
Order Code3122973
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3mV
Input Voltage Max17V
Max Output Current3A
Output Current3A
IC Case / PackageVQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
17V
Output Current
3A
No. of Pins
16Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
3mV
Max Output Current
3A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945
